VOLTCRAFT GM-70 Magnetic field tester

MPN
VC-8328615
Brand
VOLTCRAFT
EAN-13
4053199529377
Order Code
08-1949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £206.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 44 despatched in 4 working days

The VOLTCRAFT GM-70 magnetic field tester, VC-8328615, provides precise magnetic field readings.

It is designed for detecting magnetic fields in solenoids and other applications.

This device is ideal for professionals requiring accurate magnetic field measurements.


Type Magnetic field tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Dim (L x W) 198 mm x 68 mm
Display (details) 52 x 38 mm (dual function LCD display)
Frequency Range 50 / 60Hz
Length 198mm
Magnetic flux density 3T
Power supply (details) 9 V battery or 9 Vdc adapter
Weight 275g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot