Voltcraft FSP-1134 4A Fixed Voltage Power Supply

MPN
FSP-1134
Brand
VOLTCRAFT
EAN-13
4016138520804
Order Code
51-7497
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The VOLTCRAFT FSP-1134 is a 55W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1134 is electronically regulated and produces 13.8V DC and 4A with a current limiter. Its steel plate enclosure makes the FSP-1134 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 145(W) x 113(H) x 250(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 4A
  • Output current (high): 6A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 55W
  • Type (manufacturer type): FSP-1134
  • Weight: 3,4kg

Power cable is not included. For a suitable cable (order code 23-6446).

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 55W
Output Voltage 13.8V
Number of Outputs 1
Manufacturers Warranty 3 Years
Input Voltage 230V
Output Current Max. 6A
Output Current Min. 4A
Output Voltage Min. 13.8V
Power 55w
Temperature Range +10 to +35°C
Weight 3,4kg

Reviews

Be the first to submit a review

Trustpilot