VOLTCRAFT ET-100 Insulation tester 25 V 250 V 500 V000 V 400 MΩ

MPN
ET-100
Brand
VOLTCRAFT
EAN-13
4016139187266
Order Code
08-1380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

The VOLTCRAFT ET-100 is an insulation tester providing test voltages of 125 V, 250 V, 500 V, and 1000 V with a maximum resistance measurement of 400 MΩ.

Designed for conducting electrical isolation tests, this device is ideal for assessing the integrity of insulation in wiring systems.

Typical applications include resistance testing in electrical installations, ensuring safety and reliability.


Type Insulation Tester
Minimum Test Voltage 1V
Display Type Digital (LCD)
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 92 x 50 mm
Height 50mm
Insulation resistance (max.) 400MΩ
Interfaces none
Length 200mm
Power supply (details) 6 x AA batteries (AA) 1.5 V
Reading Category CAT III 1000 V
Reading range - resistance 0,001 - 4000MΩ
Voltage reading range (max.) 1000V
Width 92mm

Reviews

Be the first to submit a review

Trustpilot