VOLTCRAFT ER4250 AX Non-standard battery2 AA Axial solder pin

MPN
VC-12714105
Brand
VOLTCRAFT
EAN-13
4064161214382
Order Code
08-1692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,626 availableBack-order availability date - 12/10/2026

The VOLTCRAFT ER 14250 AX is a non-standard 1/2 AA lithium battery featuring axial solder pins, offering 3.6 V and a capacity of 1200 mAh.

This custom battery is suitable for special purpose applications requiring reliable and long-lasting power.

Typical uses include professional equipment and electronic devices where standard power solutions do not suffice.


Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 25.2mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot