VOLTCRAFT DVM-210 DC Digital Panel Meter

MPN
DVM210
Brand
VOLTCRAFT
EAN-13
4016138523126
Order Code
51-5396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.48
10+ £13.36
100+ £10.40
500+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 993 despatched in 4 working days

The Volcraft DVM210 DC Digital Voltmeter Module is a panel meter for installation in power supplies, lab equipment, control panels, etc. DIN dimension 48 x 24mm and 10mm digit height. Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs.

  • Assembly dimensions 45.5 x 22mm
  • Display range 0-1999
  • Input resistance 100MO
Display Type LCD
Type Digital rack-mount meter
Assembly dimensions 45.5 x 22mm
Colour Grey
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Power Supply 9V DC

Reviews

Be the first to submit a review

Trustpilot