The VOLTCRAFT DSO-1104E is an entry-level 4-channel Digital Storage Oscilloscope (DSO) with 100MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 64kpts memory depth per channel (up to 1Mpts available when using only one channel). The digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. Automatic measurement functions including FFT, extensive trigger options, a USB interface, a multilingual help menu and software are included as standard. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable.
What's included:
VOLTCRAFT DSO-1104E
4 probes
USB cable
Mains Power cable
Software-CD
User manual
- 4 Independent Channels
- 17.8cm (7") TFT colour display
- Built-in Help system
- USB interface for data transfer
- Calibration: Factory Standard
- Manufacturer's part: DSO-1104E
| No. of Channels |
4 |
| Bandwidth |
100MHz |
| Type |
Digital storage oscilloscope |
| Manufacturers Warranty |
3 Years |
| Screen Size |
17.8cm |
| Dimensions (L x W x H) |
318 x 110 x 150mm |
| Input Impedance |
1MΩ |
| Measurement Category |
CAT II 300V |
| Memory Depth/Channel |
64 kpts |
| Operating Temperature |
0 to 50°C |
| Power Supply |
100-240V AC, 50/60Hz |
| Resolution |
8Bit |
| Sample Rate (All Channels) |
1GS/s |
| Weight |
2.9kg |