VOLTCRAFT 1000 Series 4 Channel 1 GS/s 64 KP 8 Bit Digital Storage Oscilloscopes

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT 1000 series are entry-level 4-channel Digital Storage Oscilloscopes (DSO) with 1GS/s (max) sample rate, 8 bit resolution and 64kpts memory depth per channel (up to 1Mpts available when using only one channel). The digital oscilloscopes are intended to be used for visualising electrical quantities and signals. They have four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSOs feature a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. Automatic measurement functions including FFT, extensive trigger options, a USB interface, a multilingual help menu and software are included as standard. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable.

100MHz, 200MHz and 250MHz versions are available with either standard, DAkkS or ISO calibration.

What's included:
VOLTCRAFT DSO
4 probes
USB cable
Mains Power cable
Software-CD
User manual

  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Built-in Help system
  • USB interface for data transfer
  • Calibration: Factory Standard, DAkkS or ISO
Description Image Product Buy Pricing (Ex VAT) Bandwidth Calibration No. of Channels Type Manufacturers Warranty Screen Size Dimensions (L x W x H) Input Impedance Measurement Category Memory Depth/Channel Operating Temperature Power Supply Resolution Sample Rate (All Channels) Weight
VOLTCRAFT DSO-1204E 200 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope
VOLTCRAFT DSO-1204E 200 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope
Standard range
Order code: 52-2967
MPN: DSO-1204E

Despatched same day - 1 in stockContact us for additional stock
1+ £446.87
Price per unit Ex VAT
200MHz Factory Standard 4 Digital storage oscilloscope 3 Years 17.8cm 318 x 110 x 150mm 1MΩ CAT II 300V 64 kpts 0 to 50°C 100-240V AC, 50/60Hz 8Bit 1GS/s 2.9kg
VOLTCRAFT DSO-1104E 100 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope
VOLTCRAFT DSO-1104E 100 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope
Order code: 65-4399
MPN: DSO-1104E
1+ £510.20
Price per unit Ex VAT
100MHz 4 Digital storage oscilloscope 3 Years 17.8cm 318 x 110 x 150mm 1MΩ CAT II 300V 64 kpts 0 to 50°C 100-240V AC, 50/60Hz 8Bit 1GS/s 2.9kg

Trustpilot