Voltcraft DSO-1104D 4 Channel Digital Storage Oscilloscope Bandwidth 100 MHz

MPN
DSO-1104D
Brand
VOLTCRAFT
EAN-13
4016138982770
Order Code
64-4532

Discontinued


The VOLTCRAFT DSO-1104D is a Digital Storage Oscilloscope that comes with four channels at 100MHz bandwidth, 1 GS/s real time sampling rate, and 512 kpts memory depth (boosted to 1 Mpts when using one channel only).

The oscilloscope has a large 7 inch (17.7cm) 800 x 480 colour screen and a USB port, allowing data and image transfer to memory sticks mean the DSO-1074D provides excellent value for money.

Moreover, the DSO-1104D features a USB interface, on-help in different languages, a wide range of trigger options, and automated reading modes including FFT.

What's in the Box?
4 probes (each 1:1/10:1)
Mains cable
USB cable
Software
Comprehensive user manual (English)
Quick Guide (Multilingual)


  • 100MHz bandwidth
  • 1GS/s RT sampling rate
  • Manufacturer's part: Voltcraft DSO-1104D
No. of Channels 4
Bandwidth 100MHz
Accuracy 3%

Trustpilot