Voltcraft DSO-1102 USB 2 Channel Oscilloscope 100 MHz

MPN
DSO-1102 USB
Brand
VOLTCRAFT
EAN-13
4016138756951
Order Code
64-2844

Discontinued


The VOLTCRAFT DSO-2202 is a USB Oscilloscope that when used in conjunction with a Windows® based computer with a USB 2.0 interface, you get an extensively equipped storage oscilloscope with the additional advantage that the measurement data can be stored and processed.

The attachment can be used as a fully Digital Storage Oscilloscope (short DSO) for the visualisation of electric quantities and signals.

The device has two independent channels, with which signals can be received up to 100MHz. The screen surface is modelled on a traditional oscilloscope. The Auto-Set feature automatically adjusts the settings to the respective measuring signal and extensive trigger functions make it very easy to use. The FFT analysis function makes possible spectral analyses.

What's in the Box?
Software CD
Installation Instructions
USB Y-cable


  • Bandwidth 100MHz
  • Sampling Rate 250MS/ s real-time
  • LabVIEW® compatible
  • Two independent channels
  • Screen surface is a conventional oscilloscope modelled
  • Auto-Set function for automatic adjustment of settings to suit the measurement signal
  • Extensive trigger functions
  • FFT analysis function makes spectrum analyzes possible
  • Dimensions: 125(H) x (L)205 x 38(W)mm
  • Input impedance: 1MΩ
  • Interfaces: USB2.0
  • No. of analogue inputs: 2
  • Optional calibration to: ISO / DAkkS
  • Oscilloscope features: Digital storage (DSO), Spectrum analyzer
  • Reading category: CAT I
  • Weight: 430g
  • System Requirements: CD drive, 2x USB2.0 ports, Windows 98SE/ ME/ 2000/ XP/ Vista TM/ Windows 7
  • Data export to Excel
  • Manufacturer's part: Voltcraft DSO-1102
No. of Channels 2
Bandwidth 100MHz
Accuracy 3%

Trustpilot