VOLTCRAFT DOT-150 Penetration Thermometer -50 to +150 Degrees

MPN
DOT-150
Brand
VOLTCRAFT
EAN-13
4016138519761
Order Code
54-6382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 172 despatched in 4 working days

The VOLTCRAFT DOT-150 makes it easy to measure the temperature of flat surfaces up to 150°C.


  • Measurement range from -50 to +150ºC
  • Min. / max. function
  • LR44 battery supplied
  • Can be calibrated to ISO/DAkkS

There are many other thermometers available.


Type Penetration thermometer
Maximum Temperature Measurement 150°C
Data Logging Function No
Maximum Temperature +150°C
Min. temperature -50°C
Number of Channels 1
Sensor Type Penetration
Temperature Range -50 to +150°C

Reviews

Be the first to submit a review

Trustpilot