VOLTCRAFT DO-400 DO meter O2 saturation

MPN
VC-8603610
Brand
VOLTCRAFT
EAN-13
4058175499255
Order Code
08-1987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £338.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 28/10/2026

The VOLTCRAFT DO-400 DO meter measures O2 saturation, crucial for accurate water quality analysis.

Manufactured by VOLTCRAFT, it is ideal for environmental testing, including freshwater and waste water assessment.

Its applications extend to fish breeding, fish tanks, and swimming pool water analysis.


Type DO meter
Accuracy ± 1.5 % v. MW ± 0.2 mg/l or ± 1.5 % v. MW ± 2% O2 saturation
Automatic temperature compensation Yes (built-in)
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Operating Temperature -20 … +50°C
Reading Type O2 saturation
Resolution 0... 200%
Temperature Range -20 to +50°C
Weight 240g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot