Voltcraft DET1R Probe Thermometer

MPN
1001
Brand
VOLTCRAFT
EAN-13
4016138518740
Order Code
51-5170

Discontinued


The VOLTCRAFT DET1R gives a broad temperature measurement range that can be used in numerous application areas in the household and gastronomy.


  • Min/max storage:°C/°F
  • Measurement range: -10°C to +200°C
  • Swivelling display
  • Supplied with Voltcraft DET1R penetration thermometer, protective cover with clip, 1 battery (type: LR44) and user manual

Protective cover with clip · 1 battery (type: LR44) · User manual.
Measurement Range -10°C to +200°C
Probe Type Piercing temperature probe
Swivel ing display
Swivelling display
Temperature Range -10 to +200°C

Trustpilot