VOLTCRAFT CRP2 Camera battery CR-P2 Lithium400 mAh 6 V

MPN
VC-12714220
Brand
VOLTCRAFT
EAN-13
4064161214610
Order Code
08-1708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,846 availableBack-order availability date - 28/11/2026

The VOLTCRAFT CRP2 Camera Battery is a 6 V lithium power source with a capacity of 1400 mAh.

Manufactured by VOLTCRAFT, this reliable battery ensures long-lasting performance for electronic devices.

It is typically used in cameras and other portable equipment requiring consistent power delivery.


Type CR-P2
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) 35 x 19.5 x 36mm
Pack Size 1
Terminal Type Standard
Height 36mm
Length 34mm
Voltage 6V
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot