VOLTCRAFT CR620 Button cell 3 V 70 mAh Lithium VC161079550

MPN
VC-16107955
Brand
VOLTCRAFT
EAN-13
4064161336503
Order Code
08-1844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,719 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 1620 is a lithium button cell battery with a voltage of 3 V and a capacity of 70 mAh, marked as model VC-16107955.

Manufactured by VOLTCRAFT, this reliable power source is commonly used in devices like wristwatches and pocket calculators.

Each package contains 10 pieces, providing ample supply for various small electronic applications.


Type CR1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 10
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot