VOLTCRAFT CR220 Button cell 3 V 40 mAh Lithium VC122090900

MPN
VC-12209090
Brand
VOLTCRAFT
EAN-13
4064161337258
Order Code
08-1622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,516 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 1220 is a 3V, 40mAh lithium button cell.

This VC-12209090 model comes in packs of 10 and is ideal for use in pocket calculators and wristwatches.

Its compact size and reliable power make it a versatile choice for various small electronic devices.


Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 10
Terminal Type Standard
Diameter 12.5mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot