VOLTCRAFT CR2 Camera battery Lithium 800 mAh 3 V 0

MPN
VC-16108030
Brand
VOLTCRAFT
EAN-13
4064161334219
Order Code
08-1859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,360 availableBack-order availability date - 28/11/2026

The VOLTCRAFT CR2 is a lithium camera battery with a capacity of 800 mAh and a voltage of 3 V.

It is suitable for high-performance photography equipment, ensuring reliable power for cameras.

This pack includes 10 pieces, ideal for frequent camera users or professionals needing dependable energy sources.


Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 10
Terminal Type Standard
Diameter 15.6mm
Height 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot