VOLTCRAFT CR2 Camera battery CR 2 Lithium 800 mAh 3 V

MPN
VC-12714230
Brand
VOLTCRAFT
EAN-13
4064161214634
Order Code
08-1710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 960 availableBack-order availability date - 28/11/2026

VOLTCRAFT manufactures the CR2 lithium camera battery with a capacity of 800 mAh and a voltage of 3 V.

This reliable power source, identified by code VC-12714230, is ideal for use in devices requiring high energy density.

Typical applications include powering cameras and other compact electronic devices.


Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Diameter 15.6mm
Length 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot