VOLTCRAFT CR123A0 Camera battery CR123A Lithium500 mAh 3 V0

MPN
VC-12714235
Brand
VOLTCRAFT
EAN-13
4064161214641
Order Code
08-1711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,515 availableBack-order availability date - 28/11/2026

The VOLTCRAFT CR123A 10pcs camera battery offers a lithium power source with a capacity of 1500 mAh and a voltage of 3 V.

Manufactured by VOLTCRAFT, it is ideal for use in cameras and similar electronic devices requiring reliable and long-lasting energy.

These batteries are well-suited for professional and amateur photographers alike, providing consistent performance.


Type CR123A
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 10
Terminal Type Standard
Diameter 17mm
Height 33.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot