VOLTCRAFT CR123A Camera battery CR123A Lithium500 mAh 3 V

MPN
VC-12714225
Brand
VOLTCRAFT
EAN-13
4064161214627
Order Code
08-1709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 104 availableBack-order availability date - 28/11/2026

The VOLTCRAFT CR123A is a lithium camera battery with a capacity of 1500 mAh and a voltage of 3 V.

Designed for high energy demands, this battery suits devices requiring reliable long-term performance.

It is ideal for use in cameras and other high-tech electronics.


Type CR123A
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Diameter 17mm
Height 33.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot