VOLTCRAFT CR 2430 Button cell 3 V 290 mAh Lithium VC16107965 5

MPN
VC-16107965
Brand
VOLTCRAFT
EAN-13
4064161336527
Order Code
08-1846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,826 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 2430 is a 3 V lithium button cell with a capacity of 290 mAh, identified by the code VC-16107965.

It is commonly used in devices like wristwatches and pocket calculators.

This pack contains 5 pieces, ideal for replacing multiple small electronic batteries.


Type CR2430
Capacity 290mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 5
Terminal Type Standard
Diameter 24mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot