VOLTCRAFT CR 2025 Button cell 3 V60 mAh Lithium VC161080000

MPN
VC-16108000
Brand
VOLTCRAFT
EAN-13
4064161334165
Order Code
08-1853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,174 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 2025 is a lithium button cell battery with a 3 V voltage and 160 mAh capacity.

This model, VC-16108000, is typically used in wristwatches, pocket calculators, and other small electronic devices.

It is available as a set of 10 pieces, ideal for consistent device power needs.


Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 10
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot