VOLTCRAFT CR 1632 Button cell 3 V 130 mAh Lithium VC-11888235

MPN
VC-11888235
Brand
VOLTCRAFT
EAN-13
4064161334370
Order Code
08-1610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,266 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 1632 is a lithium button cell battery with a voltage of 3 V and a capacity of 130 mAh.

It is commonly used in devices such as wristwatches and pocket calculators.

This pack contains five batteries, identified by the part number VC-11888235.


Type CR1632
Capacity 130mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 5
Terminal Type Standard
Diameter 16mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot