VOLTCRAFT CR 1632 Button cell 3 V 130 mAh Lithium VC-11887465

MPN
VC-11887465
Brand
VOLTCRAFT
EAN-13
4064161334363
Order Code
08-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,003 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 1632 button cell is a 3 V, 130 mAh lithium battery.

This battery pack includes 10 pieces and is suited for devices like wristwatches and calculators.

Known for reliable power and longevity, it's ideal for compact electronic devices.


Type CR1632
Capacity 130mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 10
Terminal Type Standard
Diameter 16mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot