VOLTCRAFT CR-12 Reagent Conductivity

MPN
CR-12
Brand
VOLTCRAFT
EAN-13
4053199571154
Order Code
08-1374
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Reading:

    Conductivity pH
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The VOLTCRAFT CR-12 Reagent Conductivity is a testing fluid manufactured by VOLTCRAFT, ideal for environmental testing.

It ensures accurate conductivity measurements in various testing scenarios.

This reagent is typically used for soil and water analysis in environmental assessments.


Type Reagent
Reading range N/A
pH Resolution N/A
Depth 34mm
Height 67mm
Reading Conductivity
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot