VOLTCRAFT CR-07 Reagent buffer solution pH

MPN
VC-8813825
Brand
VOLTCRAFT
EAN-13
4053199571062
Order Code
08-2007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

VOLTCRAFT manufactures the CR-07 Reagent, a testing fluid used for environmental testing.

This product is identified by codes such as 04053199571062 and VC-8813825.

It is typically applied for pH measurement in various testing scenarios.


Type Reagent
Depth 34mm
Height 67mm
Plastic free packaging Plastic-free packaging
Reading pH
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot