VOLTCRAFT VC-13729645 Travel charger 65W 1x USB-A 2x USB-C White GaN adapters

MPN
VC-13729645
Brand
VOLTCRAFT
EAN-13
4064161240756
Order Code
18-4712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 454 in stock

VOLTCRAFT VC-13729645 is a high-efficiency travel charger designed to deliver versatile charging solutions with its 65 W power capacity. This product features one USB-A port and two USB-C ports, providing multiple connectivity options for charging a wide range of devices, including smartphones, tablets, and laptops. Utilising gallium nitride (GaN) technology, the charger achieves superior thermal performance and compactness, making it ideal for portable use. Engineers and professionals in mobile technology fields will find this unit beneficial for applications requiring reliable and efficient power delivery. Registered under alternate description 2745929, this product ensures compatibility in diverse environments, enhancing its practicality for international travel.
Type Travel charger
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 72 x 31 x 44 mm
Height 44mm
Input Voltage 110-240V
Length 72mm
Max. output current 3.25A
No. of outputs 3
Output current (max.) - rounded 3.25A
Power 65W
Suitable For Universal
Weight 145g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot