VOLTCRAFT VC-17155620 MSK-140 Safety planar test probe Black CAT III 1000V

MPN
VC-17155620
Brand
VOLTCRAFT
EAN-13
4064161481470
Order Code
18-4828
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 360 in stock

VOLTCRAFT VC-17155620, also noted as 3431124, is a safety planar test probe that provides robust functionality in a variety of electrical testing scenarios. This black-coloured probe is rated for CAT III applications and can handle up to 1000 volts, making it highly suitable for testing circuits in environments such as laboratories, electronic manufacturing, and electrical field service. The VC-17155620 is engineered for reliability and safety, ensuring consistent performance while reducing the risk of electrical hazards. This test probe is tailored for professional engineers requiring precision and dependability in the measurement and evaluation of electrical systems.
Type Safety planar test probe
Clamp Diameter 30mm
Colour Black
Connection 4 mm jack connector
Content 1
Height 38mm
Jack Diameter 4mm
Length 154mm
Max. clamping range 30mm
Nominal Current 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range 5 ~ 45°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot