VOLTCRAFT --Conrad 7-Pin 24V to 12V 659918

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-16437130 is a voltage limiter designed with a 7-pin type N socket intended for trailer wiring applications. As , the VC-16437130 ensures reliable and precise voltage regulation, crucial for maintaining the optimal function of electrical systems in trailers. This component is crafted to handle the demanding environments encountered in automotive applications, offering protection against voltage spikes and ensuring consistent performance. Engineers can integrate this voltage limiter into systems requiring stable voltage maintenance for safety and efficiency, particularly in vehicular trailer configurations. With its robust construction and compatibility with industry standards, the VOLTCRAFT VC-16437130 is ideal for automotive electrical systems requiring dependable voltage control.
Description Image Product Buy Pricing (Ex VAT) Type Connection A Design Type Dimensions Height Gender Connection B Length Product Type Width
VOLTCRAFT VC-16437130 Voltage limiter 7-pin type N socket Trailer Wiring
VOLTCRAFT VC-16437130 Voltage limiter 7-pin type N socket Trailer Wiring
Standard range
Order code: 18-4769
MPN: VC-16437130

Despatched within 4 working days - 128 in stock
1+ £87.68
Price per unit Ex VAT
7-Pin from 24V to 12V 7-pin type N socket adaptor (L x W x H) 200 x 80 x 90 mm 90mm Socket 7-pin plug 200mm Voltage limiter 80mm
VOLTCRAFT VC-16437135 Voltage limiter 7-pin socket Trailer Wiring
VOLTCRAFT VC-16437135 Voltage limiter 7-pin socket Trailer Wiring
Standard range
Order code: 18-4770
MPN: VC-16437135

Despatched within 4 working days - 28 in stock
1+ £87.68
Price per unit Ex VAT
7-Pin 24V to 12V 7-pin socket Adaptor (L x W x H) 200 x 80 x 80 mm 80mm Socket 7-pin plug 200mm Voltage limiter 80mm

Trustpilot