VOLTCRAFT VC-16437135 Voltage limiter 7-pin socket Trailer Wiring

MPN
VC-16437135
Brand
VOLTCRAFT
EAN-13
4064161338453
Order Code
18-4770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

VOLTCRAFT VC-16437135, identified alternatively as 3287427, is a voltage limiter designed specifically for integration with 7-pin socket trailer wiring systems. This product is engineered to maintain safe voltage levels across the electrical circuit, ensuring the protection of sensitive components within the trailer's electrical system. The VC-16437135 operates effectively in automotive contexts, where voltage regulation is crucial to prevent potential overvoltage damage. Typical applications include use in towing systems, where consistent and reliable electrical performance is essential for both lighting and auxiliary power functions in trailers. The voltage limiter's robust construction and precision engineering make it a dependable solution for maintaining optimal electrical system performance.
Type 7-Pin 24V to 12V
Gender Socket
Connection A 7-pin socket
Connection B 7-pin plug
Design Type Adaptor
Dimensions (L x W x H) 200 x 80 x 80 mm
Height 80mm
Length 200mm
Product Type Voltage limiter
Width 80mm

Reviews

Be the first to submit a review

Trustpilot