VOLTCRAFT VC-16437130 Voltage limiter 7-pin type N socket Trailer Wiring

MPN
VC-16437130
Brand
VOLTCRAFT
EAN-13
4064161338446
Order Code
18-4769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

VOLTCRAFT VC-16437130 is a voltage limiter designed with a 7-pin type N socket intended for trailer wiring applications. As , the VC-16437130 ensures reliable and precise voltage regulation, crucial for maintaining the optimal function of electrical systems in trailers. This component is crafted to handle the demanding environments encountered in automotive applications, offering protection against voltage spikes and ensuring consistent performance. Engineers can integrate this voltage limiter into systems requiring stable voltage maintenance for safety and efficiency, particularly in vehicular trailer configurations. With its robust construction and compatibility with industry standards, the VOLTCRAFT VC-16437130 is ideal for automotive electrical systems requiring dependable voltage control.
Type 7-Pin from 24V to 12V
Gender Socket
Connection A 7-pin type N socket
Connection B 7-pin plug
Design Type adaptor
Dimensions (L x W x H) 200 x 80 x 90 mm
Height 90mm
Length 200mm
Product Type Voltage limiter
Width 80mm

Reviews

Be the first to submit a review

Trustpilot