VOLTCRAFT CE6V7Ah VC12713945 VRLA 6V 7.2 Ah51 x00 x 34mm 4.8mm battery

MPN
VC-12713945
Brand
VOLTCRAFT
EAN-13
4064161214061
Order Code
08-1661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 464 availableBack-order availability date - 04/12/2026

VOLTCRAFT manufactures the CE6V/7Ah VC-12713945, a lead acid VRLA battery with a capacity of 6 V 7.2 Ah.

This maintenance-free battery features AGM technology, measures 151 x 100 x 34 mm, and includes 4.8 mm blade terminals.

Ideal for use in backup power systems, alarm systems, and emergency lighting.


Type VRLA
Capacity 7.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 34mm
Dimensions 151 x 100 x 34mm
Height 100mm
Misc Attribute CE6V/7Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 1360g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot