VOLTCRAFT CE6V4,5Ah VC12713940 VRLA 6V 4.5 Ah 70 x07 x 47mm 4.8mm battery

MPN
VC-12713940
Brand
VOLTCRAFT
EAN-13
4064161214054
Order Code
08-1660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,373 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE6V/4,5Ah VC-12713940 is a maintenance-free VRLA lead acid battery with dimensions of 70 x 107 x 47 mm, featuring 4.8 mm blade terminals.

Ideal for use in security systems and emergency lighting, this 6 V 4.5 Ah AGM battery ensures reliable performance.

Its compact size and durable design make it suitable for various applications where long-lasting power is essential.


Type VRLA
Capacity 4.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 70 x 107 x 47mm
Height 107mm
Misc Attribute CE6V/4,5Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 770g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot