VOLTCRAFT CE6V12Ah VC12713950 VRLA 6V2 Ah51 x00 x 50 mm 6.35mm battery

MPN
VC-12713950
Brand
VOLTCRAFT
EAN-13
4064161214078
Order Code
08-1662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 319 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE6V/12Ah VC-12713950 is a maintenance-free VRLA battery with a 6 V 12 Ah capacity, featuring 6.35 mm blade terminals.

It measures 151 x 100 x 50 mm and uses AGM technology, which ensures long-lasting performance.

This lead-acid battery is ideal for applications like emergency lighting, security systems, and backup power sources.


Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 50mm
Dimensions 151 x 100 x 50mm
Height 100mm
Misc Attribute CE6V/12Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 1850g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot