VOLTCRAFT CE6V1,2Ah VC12713930 VRLA 6V.2 Ah 97 x 58 x 24mm 4.8mm battery

MPN
VC-12713930
Brand
VOLTCRAFT
EAN-13
4064161214030
Order Code
08-1658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,734 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE6V/1,2Ah VC-12713930 is a maintenance-free 6 V 1.2 Ah AGM VRLA battery with dimensions of 97 x 58 x 24 mm and 4.8 mm blade terminals.

This lead acid battery is ideal for applications requiring reliable backup power, such as emergency lighting and uninterruptible power supplies.

The compact design and durability make it a preferred choice for both industrial and residential use.


Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 24mm
Dimensions 97 x 58 x 24mm
Height 58mm
Misc Attribute CE6V/1,2Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 310g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot