VOLTCRAFT CE12V9Ah VC12668685 VRLA2V 9 Ah51 x00 x 65mm 6.35mm battery

MPN
VC-12668685
Brand
VOLTCRAFT
EAN-13
4064161212128
Order Code
08-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,976 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE12V/9Ah VC-12668685 is a maintenance-free VRLA lead-acid battery with a capacity of 12 V and 9 Ah.

It features 6.35 mm blade terminals and measures 151 x 100 x 65 mm.

This battery is commonly used in backup power supplies and emergency lighting systems.


Type VRLA
Capacity 9Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 100 x 65mm
Height 100mm
Misc Attribute CE12V/9Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 2800g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot