VOLTCRAFT CE12V7Ah VC12713970 VRLA2V 7 Ah51 x00 x 65mm 4.8mm battery

MPN
VC-12713970
Brand
VOLTCRAFT
EAN-13
4064161214115
Order Code
08-1666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,318 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE12V/7Ah VC-12713970 is a maintenance-free VRLA lead acid battery.

It features a 12 V output, 7 Ah capacity, and compact dimensions with 4.8 mm blade terminals, making it suitable for backup power systems and emergency lighting.

Its AGM technology ensures reliability and efficiency in various electronics applications.


Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 100 x 65mm
Height 100mm
Misc Attribute CE12V/7Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 2320g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot