VOLTCRAFT CE12V5Ah VC12713985 VRLA2V 5 Ah 90 x07 x 70 mm 4.8mm battery

MPN
VC-12713985
Brand
VOLTCRAFT
EAN-13
4064161214146
Order Code
08-1669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 615 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE12V/5Ah VC-12713985 is a VRLA lead-acid battery designed with dimensions of 90 x 107 x 70 mm and a capacity of 12 V 5 Ah.

It features maintenance-free operation and 4.8 mm blade terminals, ideal for hassle-free use.

Typically used in backup power systems, emergency lighting, and small-scale renewable energy applications.


Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Misc Attribute CE12V/5Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 1720g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot