VOLTCRAFT CE12V3,2Ah VC12713965 VRLA2V 3.2 Ah34 x 67 x 67mm 4.8mm battery

MPN
VC-12713965
Brand
VOLTCRAFT
EAN-13
4064161214108
Order Code
08-1665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 956 availableBack-order availability date - 04/12/2026

VOLTCRAFT manufactures the CE12V/3.2Ah VC-12713965, a maintenance-free VRLA 12 V, 3.2 Ah AGM lead acid battery.

This battery features compact dimensions of 134 x 67 x 67 mm and 4.8 mm blade terminals, designed for reliable performance.

It is suitable for backup power in UPS systems and emergency lighting applications.


Type VRLA
Capacity 3.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 67mm
Dimensions 134 x 67 x 67mm
Height 67mm
Misc Attribute CE12V/3,2Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 1300g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot