VOLTCRAFT CE12V2,3Ah VC12713960 VRLA2V 2.3 Ah78 x 67 x 35mm 4.8mm battery

MPN
VC-12713960
Brand
VOLTCRAFT
EAN-13
4064161214092
Order Code
08-1664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,124 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE12V/2,3Ah VRLA is a maintenance-free lead acid battery with a 12 V, 2.3 Ah capacity.

Featuring 4.8 mm blade terminals, its compact design measures 178 x 67 x 35 mm.

Commonly used in backup power systems and emergency lighting, it offers reliable performance for various applications.


Type VRLA
Capacity 2.3Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 35mm
Dimensions 178 x 67 x 35mm
Height 67mm
Misc Attribute CE12V/2,3Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 990g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot