VOLTCRAFT CE12V12Ah VC12713990 VRLA2V2 Ah51 x01 x 98mm 6.35mm battery

MPN
VC-12713990
Brand
VOLTCRAFT
EAN-13
4064161214153
Order Code
08-1670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 253 availableBack-order availability date - 04/12/2026

VOLTCRAFT's CE12V/12Ah VC-12713990 is a maintenance-free, lead-acid VRLA battery designed for reliable performance.

It features a 12 V, 12 Ah capacity and compact dimensions of 151 x 101 x 98 mm with a 6.35 mm blade terminal.

Ideal for standby power supplies, alarms, and emergency lighting systems.


Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 101 x 98mm
Height 101mm
Misc Attribute CE12V/12Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 3670g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot