VOLTCRAFT CE12V1,2Ah VC12713955 VRLA2V.2 Ah 97 x 58 x 43 mm 4.8mm battery

MPN
VC-12713955
Brand
VOLTCRAFT
EAN-13
4064161214085
Order Code
08-1663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,816 availableBack-order availability date - 04/12/2026

The VOLTCRAFT CE12V/1,2Ah VC-12713955 is a VRLA lead acid battery with a capacity of 12 V and 1.2 Ah, featuring maintenance-free AGM technology.

Its compact dimensions of 97 x 58 x 43 mm and 4.8 mm blade terminals make it ideal for use in emergency lighting, alarms, and uninterruptible power supplies.

This durable battery ensures reliable performance in critical applications.


Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 43mm
Dimensions 97 x 58 x 43mm
Height 58mm
Misc Attribute CE12V/1,2Ah
Plastic free packaging Plastic-free packaging
Rechargeable Yes
VDS certification No
Weight 530g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot