VOLTCRAFT Cables 3.00 m 35mm² 511216 Suitable for invertersNPI2000 W SW1200

Image Representative of Range

VOLTCRAFT Cables 3.00 m 35mm² 511216 Suitable for invertersNPI2000 W SW1200

MPN
511216
Brand
VOLTCRAFT
EAN-13
4016138455977
Order Code
14-8414
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The VOLTCRAFT cables with a length of 3.00 m and a cross-section of 35mm² are suitable for inverters NPI2000 W and SW1200. These durable cables ensure reliable and effective connections for your inverter applications.
    Length: 3.00 m
  • Cross-section: 35mm²
  • Suitable for inverters NPI2000 W and SW1200
  • Reliable and effective connections
    Length 3m
    Type Connection cable
    Cable cross section 35mm²

Reviews

Be the first to submit a review

Trustpilot