VOLTCRAFT Button cell (rechargeable) LIR2477 Lithium80 mAh 3.6 V

MPN
VC-12714070
Brand
VOLTCRAFT
EAN-13
4064161214313
Order Code
08-1686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 643 availableBack-order availability date - 12/10/2026

The VOLTCRAFT LIR2477 is a rechargeable button cell with a lithium composition, offering 180 mAh capacity at 3.6 V.

It is ideal for powering small electronic devices that require reliable and long-lasting energy.

This button cell is commonly used in watches, calculators, and other compact gadgets.


Capacity 180mAh
Chemistry Lithium
Pack Size 1
Voltage 3.6V
(Ø) 24mm
Battery Size LIR2477
Dim (Ø x H) 24 mm x 7.7 mm
Height 7.7mm
Rechargeable Yes
Type Button cell (rechargeable)

Reviews

Be the first to submit a review

Trustpilot