VOLTCRAFT Button cell LR1130 1.5V 2pk 75 mAh Alkaline

MPN
VC-14498845
Brand
VOLTCRAFT
EAN-13
4064161293554
Order Code
08-1803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 438 availableBack-order availability date - 03/12/2026

The VOLTCRAFT Button cell LR1130 is an alkaline button cell with a voltage of 1.5 V and a capacity of 75 mAh.

It's designed for use in devices such as wristwatches and pocket calculators.

This reliable button cell battery is ideal for small electronic applications.


Type SR54
Capacity 75mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 2
Terminal Type Standard
Diameter 11.6mm
Height 3.05mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot