VOLTCRAFT Button cell CR 2450 3 V 580 mAh Lithium

MPN
VC-14932220
Brand
VOLTCRAFT
EAN-13
4064161305585
Order Code
08-1807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,772 availableBack-order availability date - 03/12/2026

The VOLTCRAFT Button cell CR 2450 offers a 3 V power supply and a capacity of 580 mAh.

Known for its reliability, this lithium button cell battery is suitable for devices such as pocket calculators and wristwatches.

It is a versatile power source for small electronics requiring steady and long-lasting energy.


Type CR2450
Capacity 580mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot