VOLTCRAFT Button cell CR 2430 3 V 290 mAh Lithium LM2430

MPN
VC-12714215
Brand
VOLTCRAFT
EAN-13
4064161214603
Order Code
08-1707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,006 availableBack-order availability date - 03/12/2026

VOLTCRAFT manufactures the CR 2430 3 V button cell battery with a capacity of 290 mAh.

This lithium battery, also known as model LM2430, is ideal for use in wristwatches and pocket calculators.

It provides reliable power for various small electronic devices.


Type CR2430
Capacity 290mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot