VOLTCRAFT Button cell CR 2032 3 V 5 220 mAh Lithium LM2032

MPN
VC-12628840
Brand
VOLTCRAFT
EAN-13
4064161209043
Order Code
08-1641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional 30 due on 01/12/2026

VOLTCRAFT manufactures the LM2032, a button cell battery with a 3V output and a capacity of 220 mAh.

Key attributes include its lithium construction and availability in packs of five.

It is typically used in devices such as watches, calculators, and other portable electronics.


Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot