VOLTCRAFT Button cell CR 2025 3 V 40 mAh Lithium LM2025

MPN
VC-12714190
Brand
VOLTCRAFT
EAN-13
4064161214559
Order Code
08-1704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,216 availableBack-order availability date - 03/12/2026

VOLTCRAFT manufactures the Button cell CR 2025, a 3V lithium battery with a 140 mAh capacity.

This button cell is ideal for use in devices like wristwatches, calculators, and other small electronics.

Known for its reliable performance, it's a popular choice for powering portable devices.


Type CR2025
Capacity 140mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot