VOLTCRAFT BS-8.0/20m VGA Endoscope Accessories Probe Diameter 8mm

MPN
BS-8.0/20m VGA
Brand
VOLTCRAFT
EAN-13
4016138819564
Order Code
64-2837
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The VOLTCRAFT BS-80/20m is a VGA Camera Probe Attachment for various endoscope main units from the VOLTCRAFT product range.

It is designed for visual troubleshooting and inspection of voltage free systems and installations There are four LEDs integrated in the camera head, permitting recording in dark spaces The brightness of the LEDs can be regulated via the connected endoscope main unit The camera cable and head are waterproof and thus suitable for use in voltage free liquids (no acidic or basic solutions).

The device is supplied with power via the connected endoscope main unit.

What's in the Box?
VGA camera probe
Operating instructions


  • Suitable for use with: BS-200XW, BS-250XWSD, BS-220XIP, BS-300XRSD, BS-50X, BS-100XIP, BS-250XIPSD
  • Resolution: 640 x 480
  • Lighting: 4 white LEDs
  • Manufacturer's part: Voltcraft BS-80/20m
Type Probe
Probe Length 20m
Channels 1
IP Rating IP67
Lighting 4 white LEDs

Reviews

Be the first to submit a review

Trustpilot