Voltcraft BLS-40 Handheld Luggage Scales Weight Range 40 kg

MPN
BLS-40
Brand
VOLTCRAFT
EAN-13
4016138871678
Order Code
64-3348

Discontinued


The VOLTCRAFT BLS-40 is an Electronic Bluetooth® Luggage Scale can be used to weigh baggage and then register the measured data via Apple or Android mobile devices.

The product also features an anti-theft alert system that notifies the user when the luggage scale is removed from a defined area.

What's in the Box?
Bluetooth luggage scale
2x AAA 1.5V DC batteries
Operating instructions


  • Display of data on mobile devices (iPhone/iPad/Android)
  • Bluetooth transmission
  • Weight measurement up to 40kg max
  • Anti-theft alert system
  • Baggage alert via acoustic signal (only with Apple iOS devices)
  • Backlit LCD display
  • Resolution weight: 10g/0.01lb
  • Units of weight: g, kg, lb, oz
  • System requirements: Apple devices with Bluetooth 4.0 or Android devices with Bluetooth 4.0 from version 4.3
  • Manufacturer's part: Voltcraft BLS-40
Type Suspended balance
Weighing Capacity 40kg
Bluetooth transmission
Power Source 2x AAA

Questions

*Question functionality currently disabled
Question by: Product code: 64-3348

Q. Does the App show the weight? No video or description shows this...

A. Hi Bjorn, thank you for your question. Please see page 28 of the data sheet for app details.


Trustpilot